20 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Male - DIN 41651 12-28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

704-5204

DigiKey Part Number
2946-704-5204-ND
Manufacturer
Manufacturer Product Number
704-5204
Description
INTERFACE MODULE FOR SYSTEM WIRI
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Male - DIN 41651 12-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
704-5204 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Positions / Poles
20
Manufacturer
WAGO Corporation
Features
Label Holder, LED, Relays
Packaging
Bulk
Voltage - Rated
24VDC
Part Status
Active
Current Rating (Per Contact)
5 A
Process Side Connection
Terminal Blocks - Screw Connection
Operating Temperature
-25°C ~ 50°C
Control Side Connection
Rectangular, Male - DIN 41651
Width
7.087" (180.00mm)
Control Side Cable Retainer
Latches
Wire Gauge
12-28 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€885.70000€885.70
Manufacturers Standard Package
Unit Price without VAT:€885.70000
Unit Price with VAT:€1,062.84000