



280-686 | |
|---|---|
DigiKey Part Number | 2946-280-686-ND |
Manufacturer | |
Manufacturer Product Number | 280-686 |
Description | 4-CONDUCTOR CARRIER TERMINAL BLO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Isolated Gray 12-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 280-686 Models |
Category | Current - IEC 10 A |
Manufacturer WAGO Corporation | Voltage - IEC 400V |
Packaging Box | Wire Gauge or Range - AWG 12-28 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.08-2.5mm² |
Type Isolated | Color Gray |
Number of Positions 4 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 5.0mm | Stripping Length 8mm ~ 9mm |
Termination Style Push In, Spring |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.86000 | €9.86 |
| 10 | €7.00100 | €70.01 |
| 25 | €6.19440 | €154.86 |
| 50 | €5.70700 | €285.35 |
| 100 | €5.31220 | €531.22 |
| 250 | €4.91064 | €1,227.66 |
| 500 | €4.68080 | €2,340.40 |
| 1.000 | €4.50145 | €4,501.45 |
| Unit Price without VAT: | €9.86000 |
|---|---|
| Unit Price with VAT: | €11.83200 |

