
260-212 | |
|---|---|
DigiKey Part Number | 2946-260-212-ND |
Manufacturer | |
Manufacturer Product Number | 260-212 |
Description | TERM BLK 48POS GRAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 48 Position Terminal Block Gray Middle 109.7mm |
Datasheet | Datasheet |
EDA/CAD Models | 260-212 Models |
Category | Current - IEC 18 A |
Manufacturer WAGO Corporation | Voltage - IEC 400 V |
Packaging Box | Wire Gauge or Range - AWG 16-28 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.08-1.5mm² |
Type Middle | Housing Color Gray |
Mounting Type Direct Mount | Length 0.984" (24.99mm) |
Number of Positions 48 | Height (Max) 0.673" (17.09mm) |
Number of Levels 1 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Terminal - Width 109.7mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In, Spring | Stripping Length 8mm ~ 9mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €21.12000 | €21.12 |
| Unit Price without VAT: | €21.12000 |
|---|---|
| Unit Price with VAT: | €25.34400 |

