
256-512/332-009/999-950 | |
|---|---|
DigiKey Part Number | 2946-256-512/332-009/999-950-ND |
Manufacturer | |
Manufacturer Product Number | 256-512/332-009/999-950 |
Description | PCB TERMINAL BLOCK, PUSH-BUTTON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.300" (7.62mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 256-512/332-009/999-950 Models |
Category | Voltage 275 V |
Manufacturer WAGO Corporation | Wire Gauge 12-28 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless - Push Button Clamp |
Part Status Active | Features Push Button Actuated |
Number of Levels 1 | Color Gray |
Positions Per Level 12 | Operating Temperature -60°C ~ 105°C |
Pitch 0.300" (7.62mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Mating Orientation 45° (135°) Angle with Board | Contact Material - Plating Electrolytic Copper - Tin Plated |
Current 16 A | Clamp Material - Plating Steel - Nickel Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €13.62800 | €136.28 |
| Unit Price without VAT: | €13.62800 |
|---|---|
| Unit Price with VAT: | €16.35360 |

