



2202-2709 | |
|---|---|
DigiKey Part Number | 2946-2202-2709-ND |
Manufacturer | |
Manufacturer Product Number | 2202-2709 |
Description | DOUBLE-DECK TERMINAL BLOCK; WITH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Blue 12-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2202-2709 Models |
Category | Current - IEC 24 A |
Manufacturer WAGO Corporation | Voltage - IEC 800V |
Series | Current - UL 20 A |
Packaging Box | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 12-22 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.25-4mm² |
Number of Positions 4 | Color Blue |
Number of Levels 2; Connected | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Terminal - Width 5.2mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In, Spring | Stripping Length 10mm ~ 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.96000 | €9.96 |
| 10 | €7.07000 | €70.70 |
| 25 | €6.25680 | €156.42 |
| 50 | €5.76520 | €288.26 |
| 100 | €5.36720 | €536.72 |
| 250 | €4.96232 | €1,240.58 |
| 500 | €4.73062 | €2,365.31 |
| 1.000 | €4.54982 | €4,549.82 |
| Unit Price without VAT: | €9.96000 |
|---|---|
| Unit Price with VAT: | €11.95200 |

