
211-812 | |
|---|---|
DigiKey Part Number | 2946-211-812-ND |
Manufacturer | |
Manufacturer Product Number | 211-812 |
Description | NOZZLES; LENGTH: 12 MM; FOR THE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Wire Marker Carrier, Slip-On 0.47" L (12.0mm) Transparent Polyurethane (PUR), Halogen Free |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Wire Marker Carrier, Slip-On | |
Size | 0.47" L (12.0mm) | |
Cable Diameter | 0.055" ~ 0.197" (1.40mm ~ 5.00mm) | |
Legend | - | |
Color | Transparent | |
Material | Polyurethane (PUR), Halogen Free | |
Operating Temperature | -40°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.50000 | €0.50 |
| 10 | €0.42900 | €4.29 |
| 25 | €0.40200 | €10.05 |
| 50 | €0.38280 | €19.14 |
| 100 | €0.36450 | €36.45 |
| 250 | €0.34160 | €85.40 |
| 500 | €0.32528 | €162.64 |
| 1.000 | €0.30975 | €309.75 |
| 2.500 | €0.29035 | €725.88 |
| Unit Price without VAT: | €0.50000 |
|---|---|
| Unit Price with VAT: | €0.60000 |


