4 Position Terminal Block Header, Female Sockets 0.197" (5.00mm) Vertical Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2092-1304/200-000

DigiKey Part Number
2946-2092-1304/200-000-ND
Manufacturer
Manufacturer Product Number
2092-1304/200-000
Description
TERM BLOCK HDR 4POS 5MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Position Terminal Block Header, Female Sockets 0.197" (5.00mm) Vertical Through Hole
Datasheet
 Datasheet
EDA/CAD Models
2092-1304/200-000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - IEC
630 V
Manufacturer
WAGO Corporation
Current - UL
15 A
Series
Voltage - UL
300 V
Packaging
Box
Wire Gauge or Range - AWG
12-24 AWG
Part Status
Active
Wire Gauge or Range - mm²
0.2-2.5mm²
Type
Header, Female Sockets
Color
Gray
Number of Positions
4
Operating Temperature
-60°C ~ 100°C
Positions Per Level
4
Contact Mating Finish
Tin
Number of Levels
1
Material Flammability Rating
UL94 V-0
Pitch
0.197" (5.00mm)
Wire Strip Length
9-10mm
Header Orientation
Vertical
Contact Material
Electrolytic Copper
Termination Style
Solder
Housing Material
Polyphthalamide (PPA), Glass Filled
Mounting Type
Through Hole
Contact Tail Length
0.094" (2.40mm)
Current - IEC
16A
Insulation Height
0.638" (16.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€3.90000€3.90
Manufacturers Standard Package
Unit Price without VAT:€3.90000
Unit Price with VAT:€4.68000