
971300481 | |
|---|---|
DigiKey Part Number | 732-971300481-ND |
Manufacturer | |
Manufacturer Product Number | 971300481 |
Description | HEX STANDOFF M4X0.7 STEEL 30MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4x0.7 Steel 1.181" (30.00mm) |
Datasheet | Datasheet |
Category | Gender Male, Female |
Mfr | Screw, Thread Size |
Series | Diameter - Outside 0.315" (8.00mm) Hex |
Packaging Bulk | Between Board Height 1.181" (30.00mm) |
Part Status Active | Length - Overall 1.496" (38.00mm) |
Type | Material |
Threaded/Unthreaded Threaded | Plating Zinc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.92000 | €0.92 |
| 10 | €0.81300 | €8.13 |
| 50 | €0.74620 | €37.31 |
| 100 | €0.71140 | €71.14 |
| 500 | €0.64338 | €321.69 |
| Unit Price without VAT: | €0.92000 |
|---|---|
| Unit Price with VAT: | €1.10400 |

