
970080361 | |
|---|---|
DigiKey Part Number | 732-10533-ND |
Manufacturer | |
Manufacturer Product Number | 970080361 |
Description | HEX STANDOFF M3X0.5 STEEL 8MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Steel 0.315" (8.00mm) |
Datasheet | Datasheet |
Category | Gender Female, Female |
Mfr | Screw, Thread Size |
Series | Diameter - Outside 0.236" (5.99mm) Hex |
Packaging Bulk | Between Board Height 0.315" (8.00mm) |
Part Status Active | Length - Overall 0.315" (8.00mm) |
Type | Material |
Threaded/Unthreaded Threaded | Plating Zinc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.41000 | €0.41 |
| 50 | €0.36200 | €18.10 |
| 100 | €0.33490 | €33.49 |
| 500 | €0.30766 | €153.83 |
| 1.000 | €0.25157 | €251.57 |
| Unit Price without VAT: | €0.41000 |
|---|---|
| Unit Price with VAT: | €0.49200 |

