Round Spacer Unthreaded Polyamide 0.236" (6.00mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

960060126

DigiKey Part Number
732-12681-ND
Manufacturer
Manufacturer Product Number
960060126
Description
ROUND SPACER POLYAMIDE 6MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Polyamide 0.236" (6.00mm) Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gender
Female, Female
Mfr
Diameter - Inside
0.244" (6.20mm)
Series
Diameter - Outside
0.394" (10.00mm)
Packaging
Bag
Between Board Height
0.236" (6.00mm)
Part Status
Active
Length - Overall
0.236" (6.00mm)
Type
Material
Threaded/Unthreaded
Unthreaded
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
500€0.16658€83.29
Manufacturers Standard Package
Unit Price without VAT:€0.16658
Unit Price with VAT:€0.19990