
890414026011CS | |
|---|---|
DigiKey Part Number | 732-890414026011CS-ND |
Manufacturer | |
Manufacturer Product Number | 890414026011CS |
Description | WCAP-FTXH THB X2 FILM CAPACITORS |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 890414026011CS Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tray | Size / Dimension 1.043" L x 0.591" W (26.50mm x 15.00mm) |
Part Status Active | Height - Seated (Max) 1.177" (29.90mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.29000 | €2.29 |
| 10 | €1.80200 | €18.02 |
| 25 | €1.46120 | €36.53 |
| 45 | €1.22222 | €55.00 |
| 90 | €0.99867 | €89.88 |
| Unit Price without VAT: | €2.29000 |
|---|---|
| Unit Price with VAT: | €2.74800 |

