
8853620100181 | |
|---|---|
DigiKey Part Number | 732-8853620100181TR-ND - Tape & Reel (TR) 732-8853620100181CT-ND - Cut Tape (CT) 732-8853620100181DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8853620100181 |
Description | WCAP-CSSA X SAFETY CLASS X2; 22 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 250VAC Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 8853620100181 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings X2 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1808 (4520 Metric) |
Tolerance ±5% | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.97000 | €0.97 |
| 10 | €0.62500 | €6.25 |
| 50 | €0.48860 | €24.43 |
| 100 | €0.44680 | €44.68 |
| 500 | €0.37602 | €188.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.35414 | €354.14 |
| 2.000 | €0.33612 | €672.24 |
| 3.000 | €0.32709 | €981.27 |
| 5.000 | €0.31709 | €1,585.45 |
| 7.000 | €0.31124 | €2,178.68 |
| 10.000 | €0.30561 | €3,056.10 |
| Unit Price without VAT: | €0.97000 |
|---|---|
| Unit Price with VAT: | €1.16400 |

