


885342207016 | |
|---|---|
DigiKey Part Number | 732-12174-2-ND - Tape & Reel (TR) 732-12174-1-ND - Cut Tape (CT) 732-12174-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885342207016 |
Description | CAP CER 2200PF 1000V X7R 0805 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885342207016 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.053" (1.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.11700 | €1.17 |
| 50 | €0.08420 | €4.21 |
| 100 | €0.07410 | €7.41 |
| 500 | €0.05702 | €28.51 |
| 1.000 | €0.05178 | €51.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.04530 | €135.90 |
| 6.000 | €0.04213 | €252.78 |
| 9.000 | €0.04055 | €364.95 |
| 15.000 | €0.03879 | €581.85 |
| 21.000 | €0.03777 | €793.17 |
| 30.000 | €0.03678 | €1,103.40 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.24000 |


