


885342207008 | |
|---|---|
DigiKey Part Number | 732-12186-2-ND - Tape & Reel (TR) 732-12186-1-ND - Cut Tape (CT) 732-12186-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885342207008 |
Description | CAP CER 1000PF 250V X7R 0805 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885342207008 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.11000 | €0.11 |
| 10 | €0.06200 | €0.62 |
| 50 | €0.04340 | €2.17 |
| 100 | €0.03770 | €3.77 |
| 500 | €0.02796 | €13.98 |
| 1.000 | €0.02499 | €24.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.02055 | €82.20 |
| 8.000 | €0.01890 | €151.20 |
| 12.000 | €0.01807 | €216.84 |
| 20.000 | €0.01716 | €343.20 |
| 28.000 | €0.01663 | €465.64 |
| 40.000 | €0.01612 | €644.80 |
| Unit Price without VAT: | €0.11000 |
|---|---|
| Unit Price with VAT: | €0.13200 |

