220 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
WEbinar Powered by Digi-Key: Single Pair Ethernet

885342009005

DigiKey Part Number
732-12148-2-ND - Tape & Reel (TR)
732-12148-1-ND - Cut Tape (CT)
732-12148-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885342009005
Description
CAP CER 220PF 2000V C0G/NP0 1210
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
220 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885342009005 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Voltage
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±5%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.071" (1.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 136
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.52000€0.52
10€0.32100€3.21
50€0.24300€12.15
100€0.21890€21.89
500€0.17818€89.09
1.000€0.16558€165.58
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€0.15522€310.44
4.000€0.14669€586.76
6.000€0.14241€854.46
10.000€0.13768€1,376.80
14.000€0.13491€1,888.74
20.000€0.13225€2,645.00
Manufacturers Standard Package
Unit Price without VAT:€0.52000
Unit Price with VAT:€0.62400