



885012210002 | |
|---|---|
DigiKey Part Number | 732-7388-2-ND - Tape & Reel (TR) 732-7388-1-ND - Cut Tape (CT) 732-7388-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012210002 |
Description | CAP CER 0.047UF 16V X7R 1812 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 16V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012210002 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.59000 | €0.59 |
| 10 | €0.36300 | €3.63 |
| 50 | €0.27600 | €13.80 |
| 100 | €0.24930 | €24.93 |
| 500 | €0.20416 | €102.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.19022 | €190.22 |
| 2.000 | €0.17874 | €357.48 |
| 3.000 | €0.17299 | €518.97 |
| 5.000 | €0.16662 | €833.10 |
| 7.000 | €0.16290 | €1,140.30 |
| 10.000 | €0.15932 | €1,593.20 |
| Unit Price without VAT: | €0.59000 |
|---|---|
| Unit Price with VAT: | €0.70800 |

