



885012209038 | |
|---|---|
DigiKey Part Number | 732-7735-2-ND - Tape & Reel (TR) 732-7735-1-ND - Cut Tape (CT) 732-7735-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012209038 |
Description | CAP CER 0.033UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012209038 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.041" (1.05mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GMC32X7R333K50NT | Cal-Chip Electronics, Inc. | 3.000 | 4713-GMC32X7R333K50NTCT-ND | €0.40000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.35000 | €0.35 |
| 10 | €0.20800 | €2.08 |
| 50 | €0.15420 | €7.71 |
| 100 | €0.13740 | €13.74 |
| 500 | €0.10926 | €54.63 |
| 1.000 | €0.10056 | €100.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.08982 | €269.46 |
| 6.000 | €0.08457 | €507.42 |
| 9.000 | €0.08194 | €737.46 |
| 15.000 | €0.07903 | €1,185.45 |
| 21.000 | €0.07733 | €1,623.93 |
| 30.000 | €0.07569 | €2,270.70 |
| Unit Price without VAT: | €0.35000 |
|---|---|
| Unit Price with VAT: | €0.42000 |

