



885012209029 | |
|---|---|
DigiKey Part Number | 732-12289-2-ND - Tape & Reel (TR) 732-12289-1-ND - Cut Tape (CT) 732-12289-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012209029 |
Description | CAP CER 1000PF 50V X7R 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012209029 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.041" (1.05mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GMC32X7R102K50NT | Cal-Chip Electronics, Inc. | 2.939 | 4713-GMC32X7R102K50NTCT-ND | €0.34000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.29000 | €0.29 |
| 10 | €0.16900 | €1.69 |
| 50 | €0.12360 | €6.18 |
| 100 | €0.10960 | €10.96 |
| 500 | €0.08612 | €43.06 |
| 1.000 | €0.07889 | €78.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.06995 | €209.85 |
| 6.000 | €0.06558 | €393.48 |
| 9.000 | €0.06339 | €570.51 |
| 15.000 | €0.06097 | €914.55 |
| 21.000 | €0.05955 | €1,250.55 |
| 30.000 | €0.05818 | €1,745.40 |
| Unit Price without VAT: | €0.29000 |
|---|---|
| Unit Price with VAT: | €0.34800 |

