



885012208058 | |
|---|---|
DigiKey Part Number | 732-8109-2-ND - Tape & Reel (TR) 732-8109-1-ND - Cut Tape (CT) 732-8109-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012208058 |
Description | CAP CER 0.1UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012208058 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.07700 | €0.77 |
| 50 | €0.05440 | €2.72 |
| 100 | €0.04730 | €4.73 |
| 500 | €0.03562 | €17.81 |
| 1.000 | €0.03201 | €32.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.02660 | €106.40 |
| 8.000 | €0.02460 | €196.80 |
| 12.000 | €0.02359 | €283.08 |
| 20.000 | €0.02248 | €449.60 |
| 28.000 | €0.02183 | €611.24 |
| 40.000 | €0.02121 | €848.40 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.16800 |


