


885012207120 | |
|---|---|
DigiKey Part Number | 732-12094-2-ND - Tape & Reel (TR) 732-12094-1-ND - Cut Tape (CT) 732-12094-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012207120 |
Description | CAP CER 4700PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012207120 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.11000 | €0.11 |
| 10 | €0.06300 | €0.63 |
| 50 | €0.04360 | €2.18 |
| 100 | €0.03770 | €3.77 |
| 500 | €0.02808 | €14.04 |
| 1.000 | €0.02510 | €25.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.02064 | €82.56 |
| 8.000 | €0.01899 | €151.92 |
| 12.000 | €0.01816 | €217.92 |
| 20.000 | €0.01725 | €345.00 |
| 28.000 | €0.01671 | €467.88 |
| 40.000 | €0.01620 | €648.00 |
| Unit Price without VAT: | €0.11000 |
|---|---|
| Unit Price with VAT: | €0.13200 |


