



885012207080 | |
|---|---|
DigiKey Part Number | 732-8062-2-ND - Tape & Reel (TR) 732-8062-1-ND - Cut Tape (CT) 732-8062-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012207080 |
Description | CAP CER 100PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012207080 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C101K5RACAUTO | KEMET | 6.651 | 399-C0805C101K5RACAUTOCT-ND | €0.22000 | Parametric Equivalent |
| C0805C101K5RACTU | KEMET | 21.576 | 399-C0805C101K5RACTUCT-ND | €0.20000 | Parametric Equivalent |
| VJ0805Y101KXACW1BC | Vishay Vitramon | 6.090 | 720-VJ0805Y101KXACW1BCCT-ND | €0.19000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.04800 | €0.48 |
| 50 | €0.03340 | €1.67 |
| 100 | €0.02880 | €2.88 |
| 500 | €0.02112 | €10.56 |
| 1.000 | €0.01877 | €18.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.01500 | €60.00 |
| 8.000 | €0.01370 | €109.60 |
| 12.000 | €0.01306 | €156.72 |
| 20.000 | €0.01234 | €246.80 |
| 28.000 | €0.01192 | €333.76 |
| 40.000 | €0.01152 | €460.80 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |



