



885012206091 | |
|---|---|
DigiKey Part Number | 732-8009-2-ND - Tape & Reel (TR) 732-8009-1-ND - Cut Tape (CT) 732-8009-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012206091 |
Description | CAP CER 0.022UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012206091 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.03400 | €0.34 |
| 50 | €0.02320 | €1.16 |
| 100 | €0.01980 | €1.98 |
| 500 | €0.01424 | €7.12 |
| 1.000 | €0.01254 | €12.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.01000 | €40.00 |
| 8.000 | €0.00906 | €72.48 |
| 12.000 | €0.00859 | €103.08 |
| 20.000 | €0.00807 | €161.40 |
| 28.000 | €0.00776 | €217.28 |
| 40.000 | €0.00747 | €298.80 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |



