



885012205007 | |
|---|---|
DigiKey Part Number | 732-7502-2-ND - Tape & Reel (TR) 732-7502-1-ND - Cut Tape (CT) 732-7502-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012205007 |
Description | CAP CER 1500PF 10V X7R 0402 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012205007 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C152K8RACTU | KEMET | 9.990 | 399-15299-1-ND | €0.31000 | Parametric Equivalent |
| KGM05AR71A152KH | KYOCERA AVX | 6.422 | 478-KGM05AR71A152KHCT-ND | €0.22000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.02200 | €0.22 |
| 50 | €0.01480 | €0.74 |
| 100 | €0.01260 | €1.26 |
| 500 | €0.00888 | €4.44 |
| 1.000 | €0.00773 | €7.73 |
| 2.500 | €0.00653 | €16.32 |
| 5.000 | €0.00581 | €29.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.00522 | €52.20 |
| 20.000 | €0.00474 | €94.80 |
| 30.000 | €0.00450 | €135.00 |
| 50.000 | €0.00423 | €211.50 |
| 70.000 | €0.00408 | €285.60 |
| 100.000 | €0.00392 | €392.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

