Parametric Equivalent




885012108009 | |
|---|---|
DigiKey Part Number | 732-12274-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 885012108009 |
Description | CAP CER 6.8UF 10V X5R 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF ±20% 10V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012108009 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.075" (1.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206X685M100CT | Walsin Technology Corporation | 0 | 1292-1206X685M100CTTR-ND | €0.04686 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.08913 | €178.26 |
| Unit Price without VAT: | €0.08913 |
|---|---|
| Unit Price with VAT: | €0.10696 |


