


865250445007 | |
|---|---|
DigiKey Part Number | 732-8316-2-ND - Tape & Reel (TR) 732-8316-1-ND - Cut Tape (CT) 732-8316-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 865250445007 |
Description | CAP ALUM 47UF 20% 25V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 865250445007 Models |
Category | Polarization Bi-Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 56 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 84 mA @ 100 kHz |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.303" (7.70mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 865230445005 | Würth Elektronik | 3.304 | 732-8262-1-ND | €0.28000 | Direct |
| 865060645008 | Würth Elektronik | 1.367 | 732-8548-1-ND | €0.48000 | Upgrade |
| 865080645012 | Würth Elektronik | 1.797 | 732-8457-1-ND | €0.28000 | Upgrade |
| 35SEV47M6.3X8 | Rubycon | 12 | 1189-2447-1-ND | €0.59000 | Upgrade |
| 35THV47M6.3X8 | Rubycon | 1.450 | 1189-2053-1-ND | €0.53000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.55000 | €0.55 |
| 50 | €0.46820 | €23.41 |
| 100 | €0.40880 | €40.88 |
| 250 | €0.36292 | €90.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | €0.31701 | €285.31 |
| 1.800 | €0.30257 | €544.63 |
| Unit Price without VAT: | €0.55000 |
|---|---|
| Unit Price with VAT: | €0.66000 |

