


865230453006 | |
|---|---|
DigiKey Part Number | 732-8263-2-ND - Tape & Reel (TR) 732-8263-1-ND - Cut Tape (CT) 732-8263-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 865230453006 |
Description | CAP ALUM 100UF 20% 25V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 865230453006 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 116 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 139.2 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35TLV100M8X10.5 | Rubycon | 2.024 | 1189-2103-1-ND | €0.82000 | Upgrade |
| EEE-FK1H101GP | Panasonic Industry | 25.792 | PCE4323CT-ND | €0.88000 | Upgrade |
| EEE-FK1V101GP | Panasonic Industry | 24 | PCE4320CT-ND | €0.88000 | Upgrade |
| EEE-HC1E101P | Panasonic Industry | 15.035 | PCE3754CT-ND | €0.76000 | Upgrade |
| EEE-HD1E101AP | Panasonic Industry | 282 | PCE4960CT-ND | €0.93000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.55000 | €0.55 |
| 50 | €0.46820 | €23.41 |
| 100 | €0.40880 | €40.88 |
| 250 | €0.36292 | €90.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.31702 | €158.51 |
| 1.000 | €0.30256 | €302.56 |
| Unit Price without VAT: | €0.55000 |
|---|---|
| Unit Price with VAT: | €0.66000 |

