


865080443005 | |
|---|---|
DigiKey Part Number | 732-8433-2-ND - Tape & Reel (TR) 732-8433-1-ND - Cut Tape (CT) 732-8433-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 865080443005 |
Description | CAP ALUM 27UF 20% 25V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 27 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 865080443005 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 130 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 200 mA @ 100 kHz |
Part Status Active | Impedance 620 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UUD1E270MCL1GS | Nichicon | 1.446 | 493-2271-1-ND | €0.46000 | Direct |
| UUD1V270MCL1GS | Nichicon | 4.124 | 493-2285-1-ND | €0.46000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.22000 | €0.22 |
| 50 | €0.18520 | €9.26 |
| 100 | €0.16150 | €16.15 |
| 250 | €0.14448 | €36.12 |
| 500 | €0.12578 | €62.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.11984 | €119.84 |
| Unit Price without VAT: | €0.22000 |
|---|---|
| Unit Price with VAT: | €0.26400 |

