


865080343008 | |
|---|---|
DigiKey Part Number | 732-8418-2-ND - Tape & Reel (TR) 732-8418-1-ND - Cut Tape (CT) 732-8418-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 865080343008 |
Description | CAP ALUM 68UF 20% 16V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 68 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 865080343008 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 149.5 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 230 mA @ 100 kHz |
Part Status Active | Impedance 540 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 865080443009 | Würth Elektronik | 9.459 | 732-8437-1-ND | €0.24000 | Parametric Equivalent |
| UCL1C680MCL1GS | Nichicon | 930 | 493-3918-1-ND | €0.51000 | Direct |
| UUD1C680MCL1GS | Nichicon | 505 | 493-2261-1-ND | €0.46000 | Direct |
| EEE-FP1C680AP | Panasonic Industry | 3.334 | PCE4532CT-ND | €0.55000 | Upgrade |
| EEE-FP1E680AP | Panasonic Industry | 7.047 | PCE4544CT-ND | €0.55000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.23000 | €0.23 |
| 50 | €0.19540 | €9.77 |
| 100 | €0.17000 | €17.00 |
| 250 | €0.15128 | €37.82 |
| 500 | €0.13258 | €66.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.12579 | €125.79 |
| Unit Price without VAT: | €0.23000 |
|---|---|
| Unit Price with VAT: | €0.27600 |

