
860240981007 | |
|---|---|
DigiKey Part Number | 732-860240981007CT-ND - Cut Tape (CT) 732-860240981007TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860240981007 |
Description | CAP ALUM 150UF 20% 160V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 150 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860240981007 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 890 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.78 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 860241081008 | Würth Elektronik | 195 | 732-860241081008CT-ND | €4.01000 | Parametric Equivalent |
| UCA2D151MHD6TN | Nichicon | 260 | 493-4764-1-ND | €2.40000 | Parametric Equivalent |
| UCS2E151MHD | Nichicon | 468 | 493-17597-ND | €2.48000 | Parametric Equivalent |
| UCS2E151MHD1TN | Nichicon | 119 | 493-13286-1-ND | €2.48000 | Parametric Equivalent |
| UCY2E151MHD1TN | Nichicon | 456 | 493-13308-1-ND | €2.87000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.51000 | €3.51 |
| 50 | €3.26020 | €163.01 |
| 100 | €2.91860 | €291.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | €2.62875 | €525.75 |
| 400 | €2.29898 | €919.59 |
| Unit Price without VAT: | €3.51000 |
|---|---|
| Unit Price with VAT: | €4.21200 |

