1800 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1800 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
WEbinar Powered by Digi-Key: Aluminum Electrolytic vs. Aluminum Polymer Capacitor and How Its Benefits are Used Properly

860160580037

DigiKey Part Number
732-9575-1-ND - Cut Tape (CT)
732-9575-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
860160580037
Description
CAP ALUM 1800UF 20% 35V RADIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
1800 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
860160580037 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ High Frequency
3.012 A @ 100 kHz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Impedance
45 mOhms
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.630" Dia (16.00mm)
Tolerance
±20%
Height - Seated (Max)
1.299" (33.00mm)
Voltage - Rated
35 V
Mounting Type
Lifetime @ Temp.
10000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€2.59000€2.59
50€2.20800€110.40
100€1.92330€192.33
Tape & Box (TB)
QuantityUnit PriceExt Price
250€1.71000€427.50
500€1.49582€747.91
1.250€1.42444€1,780.55
Manufacturers Standard Package
Unit Price without VAT:€2.59000
Unit Price with VAT:€3.10800