


860160275039 | |
|---|---|
DigiKey Part Number | 732-9444-1-ND - Cut Tape (CT) 732-9444-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860160275039 |
Description | CAP ALUM 2700UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2700 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860160275039 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 2.076 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 84 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.240" (31.50mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.17000 | €1.17 |
| 50 | €0.99780 | €49.89 |
| 100 | €0.86940 | €86.94 |
| 250 | €0.77172 | €192.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.67568 | €337.84 |
| 1.000 | €0.64337 | €643.37 |
| Unit Price without VAT: | €1.17000 |
|---|---|
| Unit Price with VAT: | €1.40400 |

