


860160272003 | |
|---|---|
DigiKey Part Number | 732-9408-1-ND - Cut Tape (CT) 732-9408-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860160272003 |
Description | CAP ALUM 33UF 20% 10V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 33 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860160272003 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 37.44 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 72 mA @ 100 kHz |
Part Status Active | Impedance 2.33 Ohms |
Capacitance | Lead Spacing 0.079" (2.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 4000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 860160472005 | Würth Elektronik | 755 | 732-9505-1-ND | €0.14000 | Upgrade |
| 860160372005 | Würth Elektronik | 741 | 732-9458-1-ND | €0.13000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.12000 | €0.12 |
| 50 | €0.10460 | €5.23 |
| 100 | €0.09090 | €9.09 |
| 250 | €0.08076 | €20.19 |
| 500 | €0.07054 | €35.27 |
| 1.000 | €0.06714 | €67.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.06714 | €134.28 |
| Unit Price without VAT: | €0.12000 |
|---|---|
| Unit Price with VAT: | €0.14400 |

