470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C
WEbinar Powered by Digi-Key: Aluminum Electrolytic vs. Aluminum Polymer Capacitor and How Its Benefits are Used Properly

860130578008

DigiKey Part Number
732-9376-1-ND - Cut Tape (CT)
732-9376-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
860130578008
Description
CAP ALUM 470UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
860130578008 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
810 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
1.1178 A @ 100 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.512" Dia (13.00mm)
Tolerance
±20%
Height - Seated (Max)
0.846" (21.50mm)
Voltage - Rated
35 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 125°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEU-TP1V471BPanasonic Industry679P15709CT-ND€2.42000Upgrade
UBW1V471MHD1TONichicon2.398493-13182-1-ND€1.50000Upgrade
In-Stock: 164
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€1.02000€1.02
50€0.87200€43.60
100€0.75900€75.90
Tape & Box (TB)
QuantityUnit PriceExt Price
300€0.67483€202.45
600€0.59068€354.41
1.500€0.56179€842.69
Manufacturers Standard Package
Unit Price without VAT:€1.02000
Unit Price with VAT:€1.22400