270 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
270 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
WEbinar Powered by Digi-Key: Aluminum Electrolytic vs. Aluminum Polymer Capacitor and How Its Benefits are Used Properly

860080575013

DigiKey Part Number
732-9105-1-ND - Cut Tape (CT)
732-9105-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
860080575013
Description
CAP ALUM 270UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
270 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
860080575013 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ High Frequency
1.19 A @ 100 kHz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Impedance
50 mOhms
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.689" (17.50mm)
Voltage - Rated
35 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 404
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.44000€0.44
50€0.37400€18.70
100€0.32640€32.64
250€0.28980€72.45
Tape & Box (TB)
QuantityUnit PriceExt Price
500€0.25412€127.06
1.000€0.24137€241.37
Manufacturers Standard Package
Unit Price without VAT:€0.44000
Unit Price with VAT:€0.52800