100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
WEbinar Powered by Digi-Key: Aluminum Electrolytic vs. Aluminum Polymer Capacitor and How Its Benefits are Used Properly

860080574007

DigiKey Part Number
732-9099-1-ND - Cut Tape (CT)
732-9099-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
860080574007
Description
CAP ALUM 100UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
860080574007 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ High Frequency
560 mA @ 100 kHz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Impedance
150 mOhms
Part Status
Active
Lead Spacing
0.138" (3.50mm)
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.512" (13.00mm)
Voltage - Rated
35 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RXW101M1HBK-0811SSurge7814403-RXW101M1HBK-0811S-ND€0.28000Parametric Equivalent
UPJ1V101MPD1TANichicon3.484493-17408-1-ND€0.37000Parametric Equivalent
UPJ1V101MPD1TDNichicon425493-11564-1-ND€0.37000Parametric Equivalent
UPV1V101MGD1TANichicon914493-UPV1V101MGD1TACT-ND€0.79000Parametric Equivalent
UPW1H101MPD1TANichicon20493-15876-1-ND€0.42000Parametric Equivalent
In-Stock: 2.715
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.23000€0.23
50€0.19880€9.94
100€0.17340€17.34
250€0.15300€38.25
Tape & Box (TB)
QuantityUnit PriceExt Price
800€0.13429€107.43
1.600€0.12749€203.98
Manufacturers Standard Package
Unit Price without VAT:€0.23000
Unit Price with VAT:€0.27600