


860080475016 | |
|---|---|
DigiKey Part Number | 732-9032-1-ND - Cut Tape (CT) 732-9032-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860080475016 |
Description | CAP ALUM 470UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860080475016 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 1.415 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 42 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B41858C5477M000 | TDK | 1.295 | 495-5998-ND | €0.86000 | Parametric Equivalent |
| UPW1E471MPD1TD | Nichicon | 24.941 | 493-11771-1-ND | €0.52000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.46000 | €0.46 |
| 50 | €0.38680 | €19.34 |
| 100 | €0.33740 | €33.74 |
| 250 | €0.30000 | €75.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.26176 | €130.88 |
| 1.000 | €0.25072 | €250.72 |
| Unit Price without VAT: | €0.46000 |
|---|---|
| Unit Price with VAT: | €0.55200 |

