


860080380028 | |
|---|---|
DigiKey Part Number | 732-9016-1-ND - Cut Tape (CT) 732-9016-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860080380028 |
Description | CAP ALUM 4700UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860080380028 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 3.77 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 17 mOhms |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.299" (33.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.16000 | €2.16 |
| 50 | €1.84340 | €92.17 |
| 100 | €1.60550 | €160.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €1.42700 | €356.75 |
| 500 | €1.24850 | €624.25 |
| 1.250 | €1.18986 | €1,487.32 |
| Unit Price without VAT: | €2.16000 |
|---|---|
| Unit Price with VAT: | €2.59200 |

