3300 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3300 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
WEbinar Powered by Digi-Key: Aluminum Electrolytic vs. Aluminum Polymer Capacitor and How Its Benefits are Used Properly

860080378026

DigiKey Part Number
732-9014-1-ND - Cut Tape (CT)
732-9014-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
860080378026
Description
CAP ALUM 3300UF 20% 16V RADIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
3300 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
860080378026 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ High Frequency
3.49 A @ 100 kHz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Impedance
18 mOhms
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.512" Dia (13.00mm)
Tolerance
±20%
Height - Seated (Max)
1.437" (36.50mm)
Voltage - Rated
16 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPA1C332MHDNichicon81493-5430-ND€1.99000Parametric Equivalent
In-Stock: 394
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€1.62000€1.62
50€1.38780€69.39
100€1.20860€120.86
Tape & Box (TB)
QuantityUnit PriceExt Price
400€1.07343€429.37
800€0.93914€751.31
1.200€0.89579€1,074.95
Manufacturers Standard Package
Unit Price without VAT:€1.62000
Unit Price with VAT:€1.94400