Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Parametric Equivalent



860080378022 | |
|---|---|
DigiKey Part Number | 732-9010-1-ND - Cut Tape (CT) 732-9010-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860080378022 |
Description | CAP ALUM 1500UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860080378022 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 2.2 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 29 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.512" Dia (13.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 860160378035 | Würth Elektronik | 282 | 732-9488-1-ND | €1.11000 | Parametric Equivalent |
| 860160478030 | Würth Elektronik | 0 | 732-9530-1-ND | €1.28000 | Parametric Equivalent |
| MAL215035152E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215035152E3-ND | €0.96286 | Upgrade |
| UPW1C152MHD1TO | Nichicon | 941 | 493-12031-1-ND | €1.00000 | Upgrade |
| EY1C152MNN1220 | Chinsan (Elite) | 0 | 4191-EY1C152MNN1220-ND | €0.62725 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | €0.53800 | €161.40 |
| Unit Price without VAT: | €0.53800 |
|---|---|
| Unit Price with VAT: | €0.64560 |





