


860040881013 | |
|---|---|
DigiKey Part Number | 732-860040881013CT-ND - Cut Tape (CT) 732-860040881013TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860040881013 |
Description | CAP ALUM 680UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 680 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860040881013 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.29 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.72 A @ 100 kHz |
Part Status Active | Impedance 42 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 1.457" (37.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKY-101ELL681MMP1S | Chemi-Con | 646 | 565-EKY-101ELL681MMP1S-ND | €3.03000 | Parametric Equivalent |
| UHE2A681MHD | Nichicon | 3.116 | 493-1685-ND | €2.44000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.43000 | €6.43 |
| 50 | €5.48020 | €274.01 |
| 100 | €4.77300 | €477.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | €4.77305 | €954.61 |
| 400 | €4.24185 | €1,696.74 |
| 600 | €3.71152 | €2,226.91 |
| 1.000 | €3.53559 | €3,535.59 |
| Unit Price without VAT: | €6.43000 |
|---|---|
| Unit Price with VAT: | €7.71600 |

