


860040675010 | |
|---|---|
DigiKey Part Number | 732-860040675010CT-ND - Cut Tape (CT) 732-860040675010TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860040675010 |
Description | CAP ALUM 330UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860040675010 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.2 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.6 A @ 100 kHz |
Part Status Active | Impedance 57 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.043" (26.50mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHE1H331MPD1TD | Nichicon | 1.675 | 493-15247-1-ND | €0.86000 | Direct |
| EEU-FR1H331LB | Panasonic Industry | 12.162 | P15377CT-ND | €1.26000 | Upgrade |
| UHW1J331MPD1TD | Nichicon | 843 | 493-14598-1-ND | €1.39000 | Upgrade |
| 50ZLH330MEFC10X23 | Rubycon | 3.606 | 1189-2328-ND | €0.72000 | Parametric Equivalent |
| 63ZLH330MEFC10X23 | Rubycon | 8.139 | 1189-1766-ND | €0.84000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.90000 | €0.90 |
| 50 | €0.76500 | €38.25 |
| 100 | €0.66630 | €66.63 |
| 250 | €0.59152 | €147.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.51844 | €259.22 |
| 1.000 | €0.49294 | €492.94 |
| Unit Price without VAT: | €0.90000 |
|---|---|
| Unit Price with VAT: | €1.08000 |

