


860040674007 | |
|---|---|
DigiKey Part Number | 732-9190-1-ND - Cut Tape (CT) 732-9190-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860040674007 |
Description | CAP ALUM 180UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 180 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860040674007 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 750 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1 A @ 100 kHz |
Part Status Active | Impedance 90 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FS1J181L | Panasonic Industry | 36 | P123398-ND | €0.82000 | Parametric Equivalent |
| UHE1H181MPD | Nichicon | 100 | 493-1608-ND | €0.61000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.54000 | €0.54 |
| 50 | €0.45380 | €22.69 |
| 100 | €0.39440 | €39.44 |
| 250 | €0.35100 | €87.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | €0.30766 | €246.13 |
| 1.600 | €0.29236 | €467.78 |
| Unit Price without VAT: | €0.54000 |
|---|---|
| Unit Price with VAT: | €0.64800 |

