220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
WEbinar Powered by Digi-Key: Aluminum Electrolytic vs. Aluminum Polymer Capacitor and How Its Benefits are Used Properly

860020474012

DigiKey Part Number
732-8829-1-ND - Cut Tape (CT)
732-8829-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
860020474012
Description
CAP ALUM 220UF 20% 25V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
860020474012 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
235 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
324.3 mA @ 100 kHz
Part Status
Active
Lead Spacing
0.138" (3.50mm)
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.512" (13.00mm)
Voltage - Rated
25 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
25YXF220MEFCT78X11.5Rubycon19.7411189-3720-1-ND€0.33000Direct
UHD1E221MPD1TANichicon2.356493-16305-1-ND€0.39000Direct
UHD1E221MPD1TDNichicon3.990493-17388-1-ND€0.39000Direct
UHE1E221MPD1TDNichicon25.617493-15236-1-ND€0.45000Direct
UPS1E221MPD1TDNichicon3.617493-11679-1-ND€0.47000Direct
In-Stock: 1.831
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.20000€0.20
50€0.17340€8.67
100€0.15040€15.04
250€0.13428€33.57
Tape & Box (TB)
QuantityUnit PriceExt Price
800€0.11729€93.83
1.600€0.11134€178.14
Manufacturers Standard Package
Unit Price without VAT:€0.20000
Unit Price with VAT:€0.24000