


860020278022 | |
|---|---|
DigiKey Part Number | 732-8924-1-ND - Cut Tape (CT) 732-8924-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860020278022 |
Description | CAP ALUM 2700UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2700 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860020278022 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 920 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.1776 A @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.512" Dia (13.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 860160278040 | Würth Elektronik | 100 | 732-9445-1-ND | €1.20000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.64000 | €0.64 |
| 50 | €0.54480 | €27.24 |
| 100 | €0.47340 | €47.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | €0.42070 | €126.21 |
| 600 | €0.36885 | €221.31 |
| 1.500 | €0.35186 | €527.79 |
| Unit Price without VAT: | €0.64000 |
|---|---|
| Unit Price with VAT: | €0.76800 |

