


860010374012 | |
|---|---|
DigiKey Part Number | 732-8604-1-ND - Cut Tape (CT) 732-8604-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860010374012 |
Description | CAP ALUM 470UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 860010374012 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 517 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 713.46 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 860020374012 | Würth Elektronik | 4.954 | 732-8799-1-ND | €0.22000 | Direct |
| 860020474014 | Würth Elektronik | 17.704 | 732-8831-1-ND | €0.30000 | Upgrade |
| 860010474013 | Würth Elektronik | 4.859 | 732-8636-1-ND | €0.31000 | Parametric Equivalent |
| 16ZLJ470MT78X11.5 | Rubycon | 2.184 | 1189-3979-1-ND | €0.46000 | Direct |
| 16ZLH470MEFCT78X11.5 | Rubycon | 19.750 | 1189-3712-1-ND | €0.38000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.24000 | €0.24 |
| 50 | €0.20140 | €10.07 |
| 100 | €0.17590 | €17.59 |
| 250 | €0.15552 | €38.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | €0.13684 | €109.47 |
| 1.600 | €0.12919 | €206.70 |
| Unit Price without VAT: | €0.24000 |
|---|---|
| Unit Price with VAT: | €0.28800 |

