
831019137 | |
|---|---|
DigiKey Part Number | 1923-831019137TR-ND - Tape & Reel (TR) 1923-831019137CT-ND - Cut Tape (CT) 1923-831019137DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 831019137 |
Description | XTAL OSC XO 40.0000MHZ HCMOS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 40 MHz XO (Standard) HCMOS, TTL Oscillator 5V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 831019137 Models |
Category | Voltage - Supply 5V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 50mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.283" L x 0.205" W (7.20mm x 5.20mm) |
Frequency | Height - Seated (Max) 0.055" (1.40mm) |
Function Standby (Power Down) | Current - Supply (Disable) (Max) 10µA |
Output HCMOS, TTL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.40000 | €1.40 |
| 10 | €1.33400 | €13.34 |
| 50 | €1.30040 | €65.02 |
| 100 | €1.12190 | €112.19 |
| 500 | €1.08788 | €543.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.91789 | €917.89 |
| Unit Price without VAT: | €1.40000 |
|---|---|
| Unit Price with VAT: | €1.68000 |

