
830072546 | |
|---|---|
DigiKey Part Number | 732-830072546TR-ND - Tape & Reel (TR) 732-830072546CT-ND - Cut Tape (CT) 732-830072546DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 830072546 |
Description | CRYSTAL 48.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±15ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 830072546 Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 48 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±20ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±15ppm | Height - Seated (Max) 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.49000 | €0.49 |
| 10 | €0.42800 | €4.28 |
| 50 | €0.40940 | €20.47 |
| 100 | €0.39090 | €39.09 |
| 500 | €0.36296 | €181.48 |
| 1.000 | €0.33549 | €335.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.30596 | €917.88 |
| Unit Price without VAT: | €0.49000 |
|---|---|
| Unit Price with VAT: | €0.58800 |

