


830033644 | |
|---|---|
DigiKey Part Number | 1923-830033644TR-ND - Tape & Reel (TR) 1923-830033644CT-ND - Cut Tape (CT) 1923-830033644DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 830033644 |
Description | WE-XTAL QUARTZ CRYSTAL 24.5760 M |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 24.576 MHz ±50ppm Crystal 18pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 830033644 Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 60°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24.576 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±50ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±50ppm | Height - Seated (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.50391 | €503.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.75000 | €0.75 |
| 10 | €0.66100 | €6.61 |
| 50 | €0.61780 | €30.89 |
| 100 | €0.54650 | €54.65 |
| 500 | €0.51758 | €258.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.56000 | €0.56 |
| 10 | €0.49600 | €4.96 |
| 50 | €0.46340 | €23.17 |
| 100 | €0.40990 | €40.99 |
| 500 | €0.40900 | €204.50 |
| Unit Price without VAT: | €0.56000 |
|---|---|
| Unit Price with VAT: | €0.67200 |

