


824551201 | |
|---|---|
DigiKey Part Number | 732-9884-2-ND - Tape & Reel (TR) 732-9884-1-ND - Cut Tape (CT) 732-9884-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 824551201 |
Description | TVS DIODE 20VWM 32.4VC DO214AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 32.4V Clamp 92.6A Ipp Tvs Diode Surface Mount DO-214AB |
Datasheet | Datasheet |
EDA/CAD Models | 824551201 Models |
Category | Voltage - Clamping (Max) @ Ipp 32.4V |
Mfr | Current - Peak Pulse (10/1000µs) 92.6A |
Series | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 20V (Max) | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 23.35V (Typ) | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.46000 | €1.46 |
| 10 | €1.34800 | €13.48 |
| 100 | €1.20770 | €120.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.05558 | €527.79 |
| 1.000 | €0.89920 | €899.20 |
| Unit Price without VAT: | €1.46000 |
|---|---|
| Unit Price with VAT: | €1.75200 |

