137V Clamp 21.9A Ipp Tvs Diode Surface Mount DO-214AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
137V Clamp 21.9A Ipp Tvs Diode Surface Mount DO-214AB
WEbinar Powered by Digi-Key: Single Pair Ethernet

824550851

DigiKey Part Number
732-9936-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
824550851
Description
TVS DIODE 85VWM 137VC DO214AB
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
137V Clamp 21.9A Ipp Tvs Diode Surface Mount DO-214AB
Datasheet
 Datasheet
EDA/CAD Models
824550851 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
137V
Mfr
Current - Peak Pulse (10/1000µs)
21.9A
Series
Power - Peak Pulse
3000W (3kW)
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
85V (Max)
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
99.2V (Typ)
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€1.05558€527.79
1.000€0.89919€899.19
Manufacturers Standard Package
Unit Price without VAT:€1.05558
Unit Price with VAT:€1.26670